Inductor Surface Mount
NPIS65LA820MTRQYF
Inductor Power Shielded Wirewound 82uH 20% 1MHz 0.88A 0.365Ohm DCR 2424 Automotive AEC-Q200 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
82u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.88
Maximum Saturation Current (A)
1.4
Maximum DC Resistance (Ohm)
0.365(Typ)
Minimum Self Resonant Frequency (Hz)
9M
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
4.5
Order Quantity

