Arrow Electronic Components Online
NPIS65LA2R2MTRQYF|NIC|simage
NPIS65LA2R2MTRQYF|NIC|limage
Inductor Surface Mount

NPIS65LA2R2MTRQYF

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 5.3A 0.015Ohm DCR 2424 Automotive AEC-Q200 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    2.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    5.3
  • Maximum Saturation Current (A)
    8.55
  • Maximum DC Resistance (Ohm)
    0.015(Typ)
  • Minimum Self Resonant Frequency (Hz)
    55M
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    4.5
Order Quantity

Documentation and Resources

Datasheets
Design resources