Reduced Price
Inductor Surface Mount
NPIS54LS1R0YTRF
Inductor Power Shielded Wirewound 1uH 30% 100KHz 4.9A 0.016Ohm DCR 2020 T/R
NIC ComponentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
1u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
4.9
Maximum Saturation Current (A)
7.35
Maximum DC Resistance (Ohm)
0.016
Minimum Self Resonant Frequency (Hz)
117M
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.2
Mounting
Surface Mount
Maximum Product Depth (mm)
5.2
Maximum Product Height (mm)
4
Family/Series
NPIS_LS
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

