Reduced Price
Inductor Surface Mount
NPIS35LS150MTRF
Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.65A 0.455Ohm DCR 1212 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
15u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.65
Maximum Saturation Current (A)
0.66
Maximum DC Resistance (Ohm)
0.455
Minimum Self Resonant Frequency (Hz)
30M
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.2
Mounting
Surface Mount
Maximum Product Depth (mm)
3.2
Maximum Product Height (mm)
1.5

