Arrow Electronic Components Online
NPIS35D4R7YTRF|NIC|limage
NPIS35D4R7YTRF|NIC|originalImage
Inductor Surface Mount

NPIS35D4R7YTRF

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.9A 0.105Ohm DCR 1515 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    4.7u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.9
  • Maximum Saturation Current (A)
    0.9(Typ)
  • Maximum DC Resistance (Ohm)
    0.105
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.2
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources