Arrow Electronic Components Online
NPIS20LP2R2MTRF|NIC|simage
NPIS20LP2R2MTRF|NIC|limage
Inductor Surface Mount

NPIS20LP2R2MTRF

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.4A 0.137Ohm DCR 1008 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.4
  • Maximum Saturation Current (A)
    1.55
  • Maximum DC Resistance (Ohm)
    0.137
  • Minimum Self Resonant Frequency (Hz)
    56M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources