Inductor Surface Mount
NPIS14H101MTRF
Inductor Power Shielded Wirewound 100uH 20% 1KHz 0.76A 0.41Ohm DCR T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
100u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.76
Maximum Saturation Current (A)
0.76(Typ)
Maximum DC Resistance (Ohm)
0.41
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.5
Maximum Product Height (mm)
5
Order Quantity

