Inductor Surface Mount
NPIS103F1R5YTRF
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 5.8A 0.011Ohm DCR T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
1.5u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.8
Maximum Saturation Current (A)
5.8(Typ)
Maximum DC Resistance (Ohm)
0.011
Number of Terminals
2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.6
Mounting
Surface Mount
Maximum Product Depth (mm)
10.5
Maximum Product Height (mm)
3

