Inductor Surface Mount
NPIM73BR22MTRF
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Ferrite 21A 0.0032Ohm DCR T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.22u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
21
Maximum Saturation Current (A)
34(Typ)
Maximum DC Resistance (Ohm)
0.0032
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
2.4
Order Quantity

