NPIM66Z100MTRQYF
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Metal Composite 7A 0.0293Ohm DCR T/R Automotive AEC-Q200
NIC ComponentsAn upgrade from standard ferrite based shielded power inductors molded metal composite construction provides high saturation current characteristics, increased frequency performance, and higher efficiency at higher switching frequencies, making these ideal choices for today’s efficient DC-DC converters. These AEC-Q200 qualified inductors offer a remarkable array of features, including high current ratings and reduced DCR.
A total of 27 footprint options are available with case sizes ranging from 3.5mm x 3.2mm to 17.6mm x 16.9mm (length x width) and inductance values spanning from 0.1uH to 220uH, all with a ±20% (M) inductance tolerance.
Isat current ratings range from 14A to 118A with an operating temperature range of -55°C ~ +125°C.
The NPIM_PA Series meets PB-Free reflow conditions up to 260°C and is RoHS and REACH Compliant without exemptions and halogen free.
Key Features and Benefits
- • Meets the Requirements of AECQ200
- • High Saturation Current Characteristics (~118A)
- • High Efficiency (2x improvement over ferrite core inductors)
- • Stable Performance > 1Mhz
- • 6 Height & Size Combinations with Low Profiles Available
Applications
- • DC/DC Converters and battery-operated devices
- • In dash automotive applications
- • Automotive GPS, lighting, and sensor controls
- • Motor control noise suppression
- • Wearables
- • Energy Efficient Lighting
- • Handheld POS, navigation, and smart devices
Featured Products:
NPIM42PA1R0MTRQYF
NPIM52PA1R0MTRQYF
NPIM74PA1R0MTRQYF
NPIM104PA1R0MTRQYF
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal Composite
Inductance (H)
10u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
7
Maximum Saturation Current (A)
6.8
Maximum DC Resistance (Ohm)
0.0293
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
6.8
Mounting
Surface Mount
Maximum Product Depth (mm)
6.6
Maximum Product Height (mm)
6

