Arrow Electronic Components Online
NPIM53VR68MTRQYF|NIC|simage
NPIM53VR68MTRQYF|NIC|limage
Inductor Surface Mount

NPIM53VR68MTRQYF

Inductor Power Shielded Wirewound 0.68uH 20% Metal Composite 12A 0.0097Ohm DCR T/R Automotive AEC-Q200

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Composite
  • Inductance (H)
    0.68u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Maximum DC Current (A)
    12(Typ)
  • Maximum Saturation Current (A)
    11.7(Typ)
  • Maximum DC Resistance (Ohm)
    0.0097
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.45
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources