Arrow Electronic Components Online
NPIM42ZR40MTRF|NIC|simage
NPIM42ZR40MTRF|NIC|limage
Inductor Surface Mount

NPIM42ZR40MTRF

Inductor Power Molded/Shielded Wirewound 0.4uH 20% 100KHz Metal 14A 0.0083Ohm DCR 1515 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Metal
  • Inductance (H)
    0.4u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    14
  • Maximum Saturation Current (A)
    12.5
  • Maximum DC Resistance (Ohm)
    0.0083
  • Number of Terminals
    2
  • Case Size
    1515
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.3
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources