Arrow Electronic Components Online
NPIM42ZR22MTRAF|NIC|simage
NPIM42ZR22MTRAF|NIC|limage
Inductor Surface Mount

NPIM42ZR22MTRAF

Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz Metal Composite 16.8A 0.0046Ohm DCR

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Metal Composite
  • Inductance (H)
    0.22u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    16.8
  • Maximum Saturation Current (A)
    18.8
  • Maximum DC Resistance (Ohm)
    0.0046
  • Minimum Self Resonant Frequency (Hz)
    150M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.6
  • Maximum Product Height (mm)
    2.1
Order Quantity

Documentation and Resources

Datasheets
Design resources