Inductor Surface Mount
NPIM42ZD2R2MTRF
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Metal Composite 8A 0.0235Ohm DCR T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal Composite
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
8
Maximum Saturation Current (A)
6
Maximum DC Resistance (Ohm)
0.0235
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.3
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
2.1
Order Quantity

