Inductor Surface Mount
NPIM21L6R8MTRF
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz 1.5A 0.265Ohm DCR 1008 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
6.8u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.5
Maximum Saturation Current (A)
1.1
Maximum DC Resistance (Ohm)
0.265
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.8
Mounting
Surface Mount
Maximum Product Depth (mm)
2.3
Maximum Product Height (mm)
1.3

