Arrow Electronic Components Online
NPIM21L4R7MTRF|NIC|simage
NPIM21L4R7MTRF|NIC|originalImage
Inductor Surface Mount

NPIM21L4R7MTRF

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz 1.7A 0.23Ohm DCR 1008 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    4.7u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.7
  • Maximum Saturation Current (A)
    1.3
  • Maximum DC Resistance (Ohm)
    0.23
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.3
  • Maximum Product Height (mm)
    1.3

Documentation and Resources

Datasheets
Design resources