Arrow Electronic Components Online
NPIM104V1R2MTRQYF|NIC|limage
NPIM104V1R2MTRQYF|NIC|simage
Inductor Surface Mount

NPIM104V1R2MTRQYF

Inductor Power Shielded Wirewound 1.2uH 20% Metal Composite 23A 0.0037Ohm DCR Automotive AEC-Q200

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Composite
  • Inductance (H)
    1.2u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Maximum DC Current (A)
    23(Typ)
  • Maximum Saturation Current (A)
    25(Typ)
  • Maximum DC Resistance (Ohm)
    0.0037
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    165
  • Maximum Product Length (mm)
    11.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources