Inductor Surface Mount
NPIM104PA5R6MTRQYF
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz Metal 9A 0.0193Ohm DCR 4040 T/R Automotive AEC-Q200
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
5.6u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
9
Maximum Saturation Current (A)
14
Maximum DC Resistance (Ohm)
0.0193
Number of Terminals
2
Case Size
4040
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
11.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.3
Maximum Product Height (mm)
4
Order Quantity

