Arrow Electronic Components Online
NPIM104PA270MTRQYF|NIC|originalImage
NPIM104PA270MTRQYF|NIC|simage
Inductor Surface Mount

NPIM104PA270MTRQYF

Inductor Power Molded/Shielded Wirewound 27uH 20% 100KHz Metal 4A 0.1Ohm DCR 4040 T/R Automotive AEC-Q200

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Metal
  • Inductance (H)
    27u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4
  • Maximum Saturation Current (A)
    6
  • Maximum DC Resistance (Ohm)
    0.1
  • Number of Terminals
    2
  • Case Size
    4040
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources