Reduced Price
Inductor Surface Mount
NPIM104P8R2MTRF
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz Metal 8A 0.0225Ohm DCR 4040 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
8.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
8
Maximum Saturation Current (A)
12.5(Typ)
Maximum DC Resistance (Ohm)
0.0225
Number of Terminals
2
Case Size
4040
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
11.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.3
Maximum Product Height (mm)
4
Order Quantity

