Arrow Electronic Components Online
NPIC6C596ABQX|NEXPERIA|simage
NPIC6C596ABQX|NEXPERIA|limage
Counter Shift Registers

NPIC6C596ABQX

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NPIC6C596ABQX
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Shift Register
  • Operation Mode
    Serial to Serial/Parallel
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    9
  • Number of Stages
    8
  • Reset Type
    Asynchronous
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5(Typ)@5V
  • Absolute Propagation Delay Time (ns)
    97(Typ)
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    5
  • Maximum Supply Current (mA)
    0.5
  • Propagation Delay Test Condition (pF)
    30
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.6(Max)
  • Package Length
    3.6(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    DHVQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources