Arrow Electronic Components Online
NPI43C4R7MTRF|NIC|simage
NPI43C4R7MTRF|NIC|limage
Inductor Surface Mount

NPI43C4R7MTRF

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 1.9A 0.08Ohm DCR T/R

NIC Components
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.9
  • Maximum Saturation Current (A)
    1.9
  • Maximum DC Resistance (Ohm)
    0.08
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    4.3
  • Maximum Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources