Arrow Electronic Components Online
NPI32LS4R7MTRF|NIC|simage
NPI32LS4R7MTRF|NIC|limage
Inductor Surface Mount

NPI32LS4R7MTRF

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 0.73A 0.212Ohm DCR 1212 T/R

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.73
  • Maximum Saturation Current (A)
    1.36
  • Maximum DC Resistance (Ohm)
    0.212
  • Minimum Self Resonant Frequency (Hz)
    65M
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.3
  • Maximum Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources