Arrow Electronic Components Online
NPI19H172AH|AMPHENOL|simage
NPI19H172AH|AMPHENOL|limage
Industrial Pressure Sensors

NPI-19H-172AH

Industrial Pressure Sensor 0kPa to 1700kPa Absolute 4-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0kPa to 1700kPa
  • Maximum Overload Pressure
    3400kPa
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Interface Type
    I2C
  • Accuracy (%)
    ±0.5
  • Maximum Supply Current (mA)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/4-18 NPT
  • Package Height
    32.5
  • Package Width
    22.1
  • Package Length
    25.5
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources