Industrial Pressure Sensors
NPI-19B-201AH
Industrial Pressure Sensor 0.07V to 0.13V 0kPa to 200kPa Absolute 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0kPa to 200kPa
Maximum Overload Pressure
400kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Interface Type
I2C
Accuracy (%)
±0.5
Output Voltage Range (V)
0.07 to 0.13
Maximum Supply Current (mA)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
1/2-20 UNF
Package Length
32
PCB changed
4
Pin Count
4

