Arrow Electronic Components Online
NPI19B100AV|AMPHENOL|simage
NPI19B100AV|AMPHENOL|limage
산업용 압력 센서

NPI-19B-100AV

Industrial Pressure Sensor 0psi to 100psi Absolute 4-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 100psi
  • Maximum Overload Pressure
    200psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Interface Type
    I2C
  • Accuracy (%)
    ±0.5
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/2-20 UNF
  • Package Height
    32
  • Package Width
    22.2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources