Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 50psi
Maximum Overload Pressure
100psi
Equivalent Overload Pressure Range (psi)
100 to 500
Interface Type
I2C
Accuracy (%)
±0.5
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
1/2-20 UNF
Package Height
32
Package Width
22.2
PCB changed
4
Pin Count
4

