Industrial Pressure Sensors
NPI-19A-101AH
Industrial Pressure Sensor 0kPa to 100kPa Absolute 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0kPa to 100kPa
Maximum Overload Pressure
200kPa
Equivalent Overload Pressure Range (psi)
20 to 100
Interface Type
I2C
Accuracy (%)
±0.5
Maximum Supply Current (mA)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
O-Ring Face Seal
Diameter
18.9(Max)
Package Height
13.6(Max)
PCB changed
4
Pin Count
4

