Industrial Pressure Sensors
NPI-19A-030AV
Industrial Pressure Sensor 0psi to 30psi Absolute 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 30psi
Maximum Overload Pressure
60psi
Equivalent Overload Pressure Range (psi)
20 to 100
Interface Type
I2C
Accuracy (%)
±0.5
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
O-Ring Face Seal
Diameter
18.9(Max)
Package Height
13.6(Max)
PCB changed
4
Pin Count
4

