Arrow Electronic Components Online
NPI19A015AV|AMPHENOL|simage
NPI19A015AV|AMPHENOL|limage
Industrial Pressure Sensors

NPI-19A-015AV

Industrial Pressure Sensor 0psi to 15psi Absolute 4-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 15psi
  • Maximum Overload Pressure
    30psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Interface Type
    I2C
  • Accuracy (%)
    ±0.5
  • Typical Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    O-Ring Face Seal
  • Diameter
    18.9(Max)
  • Package Height
    13.6(Max)
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources