Industrial Pressure Sensors
NPI-19A-002GV
Industrial Pressure Sensor 0.072V to 0.078V 0psi to 2.5psi Gage 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 2.5psi
Maximum Overload Pressure
7.5psi
Equivalent Overload Pressure Range (psi)
<20
Interface Type
I2C
Accuracy (%)
±0.5
Output Voltage Range (V)
0.072 to 0.078
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
12
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Port Size
O-Ring Face Seal
Diameter
18.9(Max) mm
Package Height
13.58(Max) mm
PCB changed
4
Pin Count
4
Order Quantity

