Arrow Electronic Components Online
NPI15H702SH|AMPHENOL|limage
NPI15H702SH|AMPHENOL|simage
Industrial Pressure Sensors

NPI-15H-702SH

Industrial Pressure Sensor 0kPa to 7000kPa Sealed Gage 4-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0kPa to 7000kPa
  • Maximum Overload Pressure
    14000kPa
  • Equivalent Overload Pressure Range (psi)
    1500 to 5000
  • Accuracy (%)
    ±0.25
  • Maximum Supply Current (mA)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/4-18 NPT
  • Package Height
    25.62
  • Package Width
    22.2
  • Package Length
    35.56
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources