Industrial Pressure Sensors
NPI-15B-352SH
Industrial Pressure Sensor 0kPa to 3500kPa Sealed Gage 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Yes
PPAP
Unknown
Device Pressure Type
Sealed Gage
Operating Pressure Range
0kPa to 3500kPa
Maximum Overload Pressure
7000kPa
Equivalent Overload Pressure Range (psi)
500 to 1500
Accuracy (%)
±0.25
Maximum Supply Current (mA)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
1/2-20 UNF
Package Length
35.26
PCB changed
4
Pin Count
4
Order Quantity

