Industrial Pressure Sensors
NPI-15B-1K0AV
Industrial Pressure Sensor 0psi to 1000psi Absolute 4-Pin
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Yes
PPAP
Unknown
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 1000psi
Maximum Overload Pressure
2000psi
Equivalent Overload Pressure Range (psi)
1500 to 5000
Accuracy (%)
±0.35
Typical Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
1/2-20 UNF
Package Width
22.2
Package Length
35.26
PCB changed
4
Pin Count
4
Order Quantity

