Arrow Electronic Components Online
NPI15A352SH|AMPHENOL|simage
NPI15A352SH|AMPHENOL|limage
Industrial Pressure Sensors

NPI-15A-352SH

Industrial Pressure Sensor 0kPa to 3500kPa Sealed Gage 4-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0kPa to 3500kPa
  • Maximum Overload Pressure
    7000kPa
  • Equivalent Overload Pressure Range (psi)
    500 to 1500
  • Accuracy (%)
    ±0.25
  • Maximum Supply Current (mA)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Diameter
    12.8
  • Package Length
    28(Max)
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources