DC-DCコンバータ・スイッチングレギュレータモジュール
NPH25S2403IC
Module DC-DC 24VIN 1-OUT 3.4V 7.3A 25W 4-Pin Tube
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.4
Output Current (A)
7.3
Output Power (W)
25
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
330 to 395
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.1%
Efficiency (%)
81
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tube
Product Weight (g)
45
Output Type
Fixed
Mounting
Through Hole
Package Height
10
Package Width
50
Package Length
35
PCB changed
4
Pin Count
4
We don't have prices now, please check later.
Order Quantity

