Arrow Electronic Components Online
NPH15S4803IC|MURATAPS|simage
NPH15S4803IC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NPH15S4803IC

Module DC-DC 48VIN 1-OUT 3.4V 4.4A 15W 6-Pin Tube

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    3.4
  • Output Current (A)
    4.4
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    330 to 395
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.1%
  • Efficiency (%)
    83
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tube
  • Product Weight (g)
    36
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    25
  • Package Length
    50
  • PCB changed
    6
  • Pin Count
    6

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources