Arrow Electronic Components Online
NPH8030GH|AMPHENOL|simage
NPH8030GH|AMPHENOL|limage
Board Mount Pressure Sensors

NPH-8-030GH

Pressure Sensor Gage 6-Pin TO-8 Tray

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Diameter
    12.8(Max)
  • Mounting
    Through Hole
  • Package Height
    19.33
  • PCB changed
    6
  • Standard Package Name
    TO
  • Supplier Package
    TO-8
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources