Arrow Electronic Components Online
NPCB06X|PANDUIT|simage
NPCB06X|PANDUIT|limage
Reduced Price
Cable Assembly AC Power

NPCB06X

Cable Assembly 0.609m C20 to C13 3 to 3 POS F-M 15AWG

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.609
  • Wire Size (AWG)
    15
  • Connector Type A
    C20
  • Connector Type B
    C19
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources