Arrow Electronic Components Online
NPC410015D1L|AMPHENOL|limage
NPC410015D1L|AMPHENOL|simage
Board Mount Pressure Sensors

NPC-410-015D-1-L

Pressure Sensor 0psi to 15psi Differential 8-Pin DIP Module

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0psi to 15psi
  • Maximum Overload Pressure
    45psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±0.1
  • Typical Full Scale Output
    0.125V
  • Maximum Supply Current (mA)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Gas
  • Mounting
    Through Hole
  • Package Height
    16.65
  • Package Width
    15.24
  • Package Length
    15.24
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources