Board Mount Pressure Sensors
NPC-1220-030A-1-L
Pressure Sensor 0psi to 30psi Absolute 8-Pin DIP Module
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 30psi
Maximum Overload Pressure
90psi
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.1
Typical Full Scale Output
0.05V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Gas
Mounting
Through Hole
Package Height
16.65
Package Width
15.24
Package Length
15.24
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8

