Board Mount Pressure Sensors
NPC-1210-050G-1-N
Board Mount Pressure Sensor 0psi to 50psi Gage 8-Pin DIP Module
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 50psi
Maximum Overload Pressure
150psi
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.5
Typical Full Scale Output
0.1V
Maximum Supply Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Gas
Mounting
Through Hole
Package Width
15.24
Package Length
15.24
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8

