Arrow Electronic Components Online
NPC1210005G1S|AMPHENOL|simage
NPC1210005G1S|AMPHENOL|limage
Board Mount Pressure Sensors

NPC-1210-005G-1-S

Pressure Sensor 0psi to 5psi Gage 8-Pin DIP Module

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0psi to 5psi
  • Maximum Overload Pressure
    15psi
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±0.5
  • Typical Full Scale Output
    0.1V
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media Type
    Gas
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    15.24
  • Package Length
    15.24
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources