Board Mount Pressure Sensors
NPC-1210-001D-1-L
Pressure Sensor 0psi to 1psi Differential 8-Pin DIP Module
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
0psi to 1psi
Maximum Overload Pressure
5psi(Min)
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±1.25
Typical Full Scale Output
0.075V
Maximum Supply Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Gas
Mounting
Through Hole
Package Height
16.2
Package Width
15.24
Package Length
15.24
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8

