Arrow Electronic Components Online
NPB45072|MEANWELL|simage
NPB45072|MEANWELL|limage
Battery Chargers

NPB-450-72

Battery Chargers 1-OUT 72V 5.5A 462W Box

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Enclosed
  • Battery Type
    Lead-Acid|Li-Ion
  • Input Voltage (V)
    90 to 264
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    72
  • Output Current (A)
    5.5
  • Output Power (W)
    462
  • Minimum Isolation Voltage
    3000VAC
  • Input Frequency (Hz)
    47 to 63
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Protection
    Over Temperature|Over Voltage|Reverse Polarity|Short Circuit
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources