Board Mount Pressure Sensors
NPA-700B-02WG
Board Mount Pressure Sensor 0kPa to 0.5kPa Gage 14-Pin SOIC
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0kPa to 0.5kPa
Maximum Overload Pressure
140inH2O
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±1.5
Response Time (ms)
2(Max)
Minimum Operating Supply Voltage (V)
4.97
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.03
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Gas
Mounting
Surface Mount
Package Height
9.25
Package Width
7.52
Package Length
11.37
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

