Arrow Electronic Components Online
NPA700B005D|AMPHENOL|limage
NPA700B005D|AMPHENOL|simage
Board Mount Pressure Sensors

NPA-700B-005D

Board Mount Pressure Sensor 0psi to 5psi Differential 14-Pin SOIC T/R/Tube

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0psi to 5psi
  • Maximum Overload Pressure
    60psi(Typ)
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±1.5
  • Typical Full Scale Output
    0.166V
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Media
    Gas
  • Packaging
    Tube|Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.05
  • Package Width
    7.57
  • Package Length
    11.36
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources