Board Mount Pressure Sensors
NPA-600M-015G
Board Mount Pressure Sensor 0psi to 15psi Gage 14-Pin T/R/Tube
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 15psi
Maximum Overload Pressure
60psi(Typ)
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±1.5
Typical Full Scale Output
0.166V
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media
Gas
Mounting
Surface Mount
Package Width
7.52
Package Length
11.36
PCB changed
14
Pin Count
14

