Board Mount Pressure Sensors
NPA-300B-005G
Board Mount Pressure Sensor 0psi to 5psi Gage 14-Pin SOIC T/R/Tube
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 5psi
Maximum Overload Pressure
60psi(Typ)
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±1.5
Typical Full Scale Output
0.166V
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Media Type
Gas
Packaging
Tube|Tape and Reel
Mounting
Surface Mount
Package Height
3.05
Package Width
7.57
Package Length
11.36
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

