Product Technical Specifications
EU RoHS
Supplier Unconfirmed
HTS
8471.50.01.50
Automotive
Yes
PPAP
Unknown
Processor Type
NXP
Processor Speed
1.2GHz
System Memory Type
DDR3L
System Memory Maximum Size
4GB
On Board Graphic Card
No
On Board Ethernet Card
No
USB
2
SATA
0
PATA
0
AGP
0
PCI
1
Slot Support
No
CompactPCI Support
No

